New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Temperature Sensors & Transducers
                                                                                                  5. RTD Temperature Sensors (RTDs)
                                                                                                  Print Page

                                                                                                  HEL-716-U-0-12-00

                                                                                                  RTD Sensor, Probe, -75 °C, 540 °C, 1 kohm, Platinum

                                                                                                  Date/Lot Code

                                                                                                  HONEYWELL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  HONEYWELL HEL-716-U-0-12-00
                                                                                                  ManufacturerHONEYWELL
                                                                                                  Manufacturer Part NoHEL-716-U-0-12-00
                                                                                                  Newark Part No.01N5828
                                                                                                  Product RangeHEL-700 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 10 week(s)
                                                                                                  QuantityPrice
                                                                                                  100+$227.740
                                                                                                  Price for:Each
                                                                                                  Minimum: 100
                                                                                                  Multiple: 100
                                                                                                  $22,774.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  HONEYWELL
                                                                                                  ManufacturerHONEYWELL
                                                                                                  Manufacturer Part NoHEL-716-U-0-12-00
                                                                                                  Newark Part No.01N5828
                                                                                                  Product RangeHEL-700 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  RTD TypeProbe
                                                                                                  RTD Accuracy-
                                                                                                  Measured Temperature Min-75°C
                                                                                                  Measured Temperature Max540°C
                                                                                                  Resistance @ 0°C1kohm
                                                                                                  RTD Element MaterialPlatinum
                                                                                                  Probe MaterialCeramic
                                                                                                  Probe Diameter3.3mm
                                                                                                  Probe Length15.24mm
                                                                                                  Cable Length - Metric305mm
                                                                                                  Cable Length - Imperial12"
                                                                                                  Cable TerminationWire Leaded
                                                                                                  Product RangeHEL-700 Series
                                                                                                  SVHCNo SVHC (07-Jul-2017)

                                                                                                  Product Overview

                                                                                                  HEL-716-U-0-12-00 is a HEL-700 series thin film platinum RTD. It is designed to monitor or control critical temperatures in industrial applications. This provides a linear change in resistance versus temperature, combining high linearity, stability, accuracy, and wide temperature range in a small, fast-response package. It is fully-assembled element is ready-to-use in probe assemblies, without the need for fragile splices to extension leads. This product is manufactured using a thin layer of platinum deposited on an alumina substrate and is laser trimmed to a resistance interchangeability. Potential application includes temperature sensing for monitoring, compensation and regulation in industrial (HVAC equipment, instrument and probe assemblies, process control, motor windings and bearings, battery packs, environmental chambers, ovens and kilns, drill holes in large objects), medical (autoclaves), aircraft, space vehicles (aerospace/defense).

                                                                                                  • 24AWG gauge, 12inches, 2-wire lead
                                                                                                  • 1000 ohm resistance, 0.00375ohm/ohm/°C alpha, ±0.2% resistance trim
                                                                                                  • 1mA recommended operating current, >50Mohm insulation resistance (50VDC at 25°C)
                                                                                                  • Temperature range from -70°C to 260°C
                                                                                                  • High purity alumina case
                                                                                                  • Nickel-coated stranded copper, epoxy potting PTFE®-insulated leads

                                                                                                  Technical Specifications

                                                                                                  RTD Type

                                                                                                  Probe

                                                                                                  Measured Temperature Min

                                                                                                  -75°C

                                                                                                  Resistance @ 0°C

                                                                                                  1kohm

                                                                                                  Probe Material

                                                                                                  Ceramic

                                                                                                  Probe Length

                                                                                                  15.24mm

                                                                                                  Cable Length - Imperial

                                                                                                  12"

                                                                                                  Product Range

                                                                                                  HEL-700 Series

                                                                                                  RTD Accuracy

                                                                                                  -

                                                                                                  Measured Temperature Max

                                                                                                  540°C

                                                                                                  RTD Element Material

                                                                                                  Platinum

                                                                                                  Probe Diameter

                                                                                                  3.3mm

                                                                                                  Cable Length - Metric

                                                                                                  305mm

                                                                                                  Cable Termination

                                                                                                  Wire Leaded

                                                                                                  SVHC

                                                                                                  No SVHC (07-Jul-2017)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (07-Jul-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.