Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $190.920 |
Price for:Each
Minimum: 1
Multiple: 1
$190.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHIH-4010-004
Newark Part No.69AH8074
Technical Datasheet
Sensor TypeRelative
Accuracy3.5%
Supply Voltage5.8V
Humidity Range0% to 100% Relative Humidity
Sensing Accuracy3.5%
Supply Voltage Min4VDC
Sensor Case StyleSIP
Supply Voltage Max5.8VDC
Response Time5s
Sensor Case / PackageSIP
No. of Pins3Pins
Output Interface-
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Type
Relative
Supply Voltage
5.8V
Sensing Accuracy
3.5%
Sensor Case Style
SIP
Response Time
5s
No. of Pins
3Pins
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Accuracy
3.5%
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Min
4VDC
Supply Voltage Max
5.8VDC
Sensor Case / Package
SIP
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate