| Quantity | Price |
|---|---|
| 1+ | $57.370 |
| 150+ | $51.610 |
| 500+ | $45.900 |
Product Information
Product Overview
HSCMANV160MGAA5 is a HSC series TruStability® board mount pressure sensor. It is a piezoresistive silicon pressure sensor offering a ratiometric analogue or digital output for reading pressure over the specified full-scale pressure span and temperature range. It is fully calibrated and temperature-compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an onboard application-specific integrated circuit (ASIC). It is intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. It combines high sensitivity with high overpressure and burst pressure while providing industry-leading stability—performance factors that are difficult to achieve in the same product; this gives the customer more flexibility in sensor implementation and reduces the customer design requirements for protecting the sensor without sacrificing the ability to sense very small changes in pressure. It is ideal for medical and industrial applications.
- Proprietary Honeywell technology, protected by multiple global patents
- Industry-leading long-term stability, total error band (TEB), improves system accuracy
- Industry-leading accuracy, avoids additional customer calibration, help to improve system efficiency
- High burst pressures, promote system reliability and reduce potential system downtime
- Industry-leading flexibility, energy efficient, reduces system power requirements
- Meets IPC/JEDEC J-STD-020D.1 moisture sensitivity level 1 requirements
- High accuracy, compensated/amplified, SMT (surface mount technology) package
- Single axial barbed pressure port, liquid media on port 1, diagnostics on
- 0mbar to 160mbar gauge pressure range, analogue output type
- 10% to 90% of Vsupply (analogue), 2^14 counts (digital) transfer function, 5VDC supply voltage
Warnings
Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Technical Specifications
Gauge
160mbar
5.25VDC
8Pins
± 0.25%
Surface Mount
Liquid
85°C
-
0mbar
4.75VDC
-
Analog
Single Axial Barbed
-
-20°C
TruStability HSC Series
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate