Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoLSL2C
Newark Part No.18C3914
Product RangeHDLS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Quantity | Price |
---|---|
10+ | $696.780 |
25+ | $674.890 |
50+ | $642.060 |
Price for:Each
Minimum: 10
Multiple: 1
$6,967.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoLSL2C
Newark Part No.18C3914
Product RangeHDLS Series
Technical Datasheet
Limit Switch ActuatorSide Rotary
Contact ConfigurationDPDT
Contact Current AC Max10A
Contact Voltage AC Max600V
Operating Force Max7ozf
Product RangeHDLS Series
Contact Current DC Max10A
Contact Voltage DC Max250V
Technical Specifications
Limit Switch Actuator
Side Rotary
Contact Current AC Max
10A
Operating Force Max
7ozf
Contact Current DC Max
10A
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
DPDT
Contact Voltage AC Max
600V
Product Range
HDLS Series
Contact Voltage DC Max
250V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate