Need more?
Quantity | Price |
---|---|
1+ | $277.220 |
5+ | $277.220 |
10+ | $277.220 |
Product Information
Product Overview
MLH series heavy duty pressure transducer combines application specific integrated circuit (ASIC) technology with a media-isolated, metal diaphragm design. This digitally compensated transducer offers value and performance, making it a suitable pressure sensing solution for demanding applications. Industry standard electrical connectors and pressure ports are offered for enhanced reliability and user flexibility. Potential applications are industrial: compressors, cylinder tank pressure, HVAC, hydraulics, oil and gas, refrigeration, water distribution, transportation: multiple applications including braking and alternative fuels, medical: anesthesia delivery machines, blood analyzers, chemistry analyzers, gas chromatography, oxygen concentrators, and ventilators.
- ±0.25% full scale accuracy best fit straight line (BFSL), total error band (TEB) as low as 2%FSS
- Fully temperature compensated, calibrated and amplified
- Rated IP65 or better for protection from most harsh environments
- No internal elastomeric seals eliminate O-ring compatibility issues
- Amplified outputs reduce the need to purchase external amplifiers
- Input reverse voltage protection guards against mis-wiring, sealed gauge
- 1000psi pressure rating
- Cable harness, 3meter cable length
- 1/8-27NPT (ANSI B1.20.1) pressure port
- Ratiometric: 0.5VDC to 4.5VDC from 5VDC excitation output transfer function
Technical Specifications
Sealed Gauge
-
1/4"-27
4mA
5.25VDC
-
PPA (Polyphthalamide)
125°C
Cadmium oxide
NPT
1000psi
Cable
4.75VDC
Gas, Oil, Water
Ratiometric
-40°C
MLH Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate