Need more?
| Quantity | Price |
|---|---|
| 1+ | $108.050 |
| 5+ | $108.050 |
| 10+ | $108.050 |
| 25+ | $108.050 |
| 50+ | $108.050 |
| 100+ | $108.050 |
Product Information
Product Overview
MLH05KPSP06C is an MLH series heavy-duty pressure transducer that combines application-specific integrated circuit (ASIC) technology with a media-isolated, metal diaphragm design. This digitally compensated transducer offers value and performance, making it a suitable pressure-sensing solution for demanding applications. Industry-standard electrical connectors and pressure ports are offered for enhanced reliability and user flexibility. Potential applications include compressors, cylinder tank pressure, HVAC, hydraulics, oil and gas, refrigeration, water distribution (industrial), multiple applications including braking and alternative fuels (transportation), anesthesia delivery machines, blood analyzers, chemistry analyzers, gas chromatography, oxygen concentrators, and ventilators (medical).
- 5000psi pressure range, sealed gauge pressure reference, flying leads electrical connector type
- 1/8-27 NPT (ANSI B1.20.1) pressure port type
- Regulated 0.25VDC to 10.25VDC output transfer function range
- Full scale accuracy Best Fit Straight Line (BFSL) ±0.25%
- Total error band (TEB) as low as 2 %FSS, less than 2ms response time
- Compensated and operating temperature range of -40°C to 125°C
- Fully temperature compensated, calibrated and amplified
- UL component recognition for USA and Canada: File No. E258956
- Stainless steel 304L port material, haynes 214 alloy diaphragm material
Technical Specifications
Sealed Gauge
NPT
-
30VDC
1/8" - 27 NPT
Wire Leaded
30VDC
-
PPA (Polyphthalamide)
125°C
Cadmium oxide
Voltage
Sealed Gauge
5000psi
1/4"-27
5mA
8VDC
Gas, Oil, Water
Analog
-40°C
MLH Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate