Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoMPRLL0005PGN0051A
Newark Part No.20AM2062
Product RangeMPR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoMPRLL0005PGN0051A
Newark Part No.20AM2062
Product RangeMPR Series
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min0psi
Operating Pressure Max5psi
Supply Voltage Min1.8VDC
Supply Voltage Max3.6VDC
Sensor Case / PackageModule
No. of Pins12Pins
Sensor Output TypeDigital
Accuracy± 0.25%
Pressure Port TypeSingle Axial Barbless
Sensor MountingSurface Mount
Output InterfaceI2C
Media TypeLiquid
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMPR Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Max
5psi
Supply Voltage Max
3.6VDC
No. of Pins
12Pins
Accuracy
± 0.25%
Sensor Mounting
Surface Mount
Media Type
Liquid
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
0psi
Supply Voltage Min
1.8VDC
Sensor Case / Package
Module
Sensor Output Type
Digital
Pressure Port Type
Single Axial Barbless
Output Interface
I2C
Operating Temperature Min
-40°C
Product Range
MPR Series
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
