Need more?
| Quantity | Price |
|---|---|
| 1+ | $95.220 |
| 5+ | $95.220 |
| 10+ | $95.220 |
| 25+ | $95.220 |
| 50+ | $95.220 |
Product Information
Product Overview
PX2AG1XX01KPABGX is a PX2 series heavy duty pressure transducer. It is a portfolio of configurable pressure sensor that use piezoresistive sensing technology with ASIC (Application Specific Integrated Circuit) signal conditioning in a stainless steel housing. It is fully calibrated and compensated for offset, sensitivity, temperature effects and non-linearity using the on-board ASIC. Potential application includes refrigerant pressure monitoring in HVAC/R systems; air compressor system pressure (industrial), air system monitoring; hydraulic oil pressure monitoring (transportation).
- Metri-Pack 150, standard (UL 94 HB) electrical connector
- G1/4 (ISO 1179-3) pressure port
- 1000psi pressure range, absolute gauge pressure
- Regulated: 1VDC to 5VDC output transfer function
- Total error band is ±2%FSS9 (-40°C to 125°C)
- <2ms response time, minimum of 10 million cycles to operating pressure life
- Mechanical shock rating 100G per MIL-STD-202F, Method 213B, Cond. F
- Ingress protection up to IP69K
- Operating temperature range from -40°C to 125°C
Technical Specifications
Absolute
-
Absolute
30V
G1/4
Metri-Pack 150
30V
-
304 Stainless Steel
125°C
No SVHC (10-Jun-2022)
Voltage
-
1000psi
G1/4
5.5mA
8V
Refrigerant, Engine Oil, Hydraulic Fluid, Dry Air
Analog
-40°C
PX2 Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate