Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoPX2AN1XX500PSACX
Newark Part No.05W9767
Product RangePX2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoPX2AN1XX500PSACX
Newark Part No.05W9767
Product RangePX2 Series
Technical Datasheet
Pressure TypeSealed Gauge
Pressure Port TypeNPT
Sensor Output TypeAnalogue
Operating Pressure Min0psi
Pressure Measurement TypeSealed Gauge
Voltage Rating3.3VDC
Operating Pressure Max500psi
Pressure Port Size1/4"-18
Port StyleNPT
Transducer Connection / TerminationMetri-Pack 150
Supply Current5mA
Supply Voltage Min3.135VDC
Supply Voltage Max3.465VDC
Media TypeDry Air, Hydraulic Fluid, Refrigerant
Output Interface-
Sensor Output TypeRatiometric
Housing Material304 Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePX2 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Sealed Gauge
Sensor Output Type
Analogue
Pressure Measurement Type
Sealed Gauge
Operating Pressure Max
500psi
Port Style
NPT
Supply Current
5mA
Supply Voltage Max
3.465VDC
Output Interface
-
Housing Material
304 Stainless Steel
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Pressure Port Type
NPT
Operating Pressure Min
0psi
Voltage Rating
3.3VDC
Pressure Port Size
1/4"-18
Transducer Connection / Termination
Metri-Pack 150
Supply Voltage Min
3.135VDC
Media Type
Dry Air, Hydraulic Fluid, Refrigerant
Sensor Output Type
Ratiometric
Operating Temperature Min
-40°C
Product Range
PX2 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate