Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoPX2BF1XX750PSBDX
Newark Part No.99Y2143
Product RangePX2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $397.850 |
| 50+ | $376.460 |
| 100+ | $357.210 |
Price for:Each
Minimum: 40
Multiple: 40
$15,914.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoPX2BF1XX750PSBDX
Newark Part No.99Y2143
Product RangePX2 Series
Technical Datasheet
Pressure TypeSealed Gauge
Pressure Port TypeSAE
Sensor Output TypeAnalogue
Operating Pressure Min0psi
Pressure Measurement TypeSealed Gauge
Operating Pressure Max750psi
Voltage Rating30VDC
Pressure Port Size7/16"-20
Port Style7/16" - 20 UNF
Transducer Connection / TerminationMicro M12 Connector
Supply Current5.5mA
Supply Voltage Min13VDC
Supply Voltage Max30VDC
Media TypeDry Air, Hydraulic Fluid, Refrigerant
Output Interface-
Sensor Output TypeRatiometric
Housing Material304 Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePX2 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Sealed Gauge
Sensor Output Type
Analogue
Pressure Measurement Type
Sealed Gauge
Voltage Rating
30VDC
Port Style
7/16" - 20 UNF
Supply Current
5.5mA
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
304 Stainless Steel
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Pressure Port Type
SAE
Operating Pressure Min
0psi
Operating Pressure Max
750psi
Pressure Port Size
7/16"-20
Transducer Connection / Termination
Micro M12 Connector
Supply Voltage Min
13VDC
Media Type
Dry Air, Hydraulic Fluid, Refrigerant
Sensor Output Type
Ratiometric
Operating Temperature Min
-40°C
Product Range
PX2 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate