Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoPX2EN1XX250PSAAX
Newark Part No.88W0535
Product RangePX2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $319.440 |
Price for:Each
Minimum: 40
Multiple: 40
$12,777.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoPX2EN1XX250PSAAX
Newark Part No.88W0535
Product RangePX2 Series
Technical Datasheet
Pressure TypeSealed Gauge
Pressure Port TypeNPT
Operating Pressure Min0psi
Operating Pressure Max250psi
Pressure Port Size1/4"-18
Transducer Connection / TerminationCable
Supply Voltage Min4.75VDC
Supply Voltage Max5.25VDC
Media TypeDry Air, Hydraulic Fluid, Refrigerant
Output Interface-
Sensor Output TypeRatiometric
Housing Material304 Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePX2 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Pressure Type
Sealed Gauge
Operating Pressure Min
0psi
Pressure Port Size
1/4"-18
Supply Voltage Min
4.75VDC
Media Type
Dry Air, Hydraulic Fluid, Refrigerant
Sensor Output Type
Ratiometric
Operating Temperature Min
-40°C
Product Range
PX2 Series
Pressure Port Type
NPT
Operating Pressure Max
250psi
Transducer Connection / Termination
Cable
Supply Voltage Max
5.25VDC
Output Interface
-
Housing Material
304 Stainless Steel
Operating Temperature Max
125°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability