Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoRTP120HVNAA
Newark Part No.99Y2315
Product RangeRTP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
50+ | $310.660 |
100+ | $298.280 |
Price for:Each
Minimum: 50
Multiple: 50
$15,533.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoRTP120HVNAA
Newark Part No.99Y2315
Product RangeRTP Series
Technical Datasheet
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Sensor TerminalsConnector
Sensor HousingFlange Mount
Output ConfigurationNon Ratiometric
Output Voltage Min500mV
Switching Speed4ms
Product RangeRTP Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Supply Voltage DC Min
10V
Sensor Terminals
Connector
Output Configuration
Non Ratiometric
Switching Speed
4ms
SVHC
No SVHC (07-Jul-2017)
Supply Voltage DC Max
30V
Sensor Housing
Flange Mount
Output Voltage Min
500mV
Product Range
RTP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate