New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Pressure Sensors, Transducers
                      5. Board Mount Pressure Sensors
                      Print Page

                      SDX15A2

                      Pressure Sensor, Microstructure, Absolute, 0 psi, 15 psi, 20 VDC, DIP

                      HONEYWELL SDX15A2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHONEYWELL
                      Manufacturer Part NoSDX15A2
                      Newark Part No.78H1497
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 40 week(s)
                      QuantityPrice
                      25+$454.560
                      50+$417.130
                      100+$393.050
                      Price for:Each
                      Minimum: 25
                      Multiple: 25
                      $11,364.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHONEYWELL
                      Manufacturer Part NoSDX15A2
                      Newark Part No.78H1497
                      Technical Datasheet

                      Data Sheet

                      Pressure TypeAbsolute
                      Operating Pressure Min0psi
                      Operating Pressure Max15psi
                      Supply Voltage Min-
                      Supply Voltage Max20VDC
                      Sensor Case / PackageDIP
                      No. of Pins6Pins
                      Accuracy-
                      Pressure Port TypeSingle Axial Barbless
                      Sensor MountingThrough Hole
                      Media TypeAir, Dry Gas
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      The SDX series low Pressure Sensor that provide an effective solution for pressure applications that require small size plus performance. These calibrated and temperature compensated sensors give an accurate and stable output over a 0 to 50°C (32 to 122°F) temperature range. This series is intended for use with non-corrosive, non-ionic working fluids such as air, dry gases and the like. The products are specifically designed to measure low pressures with a range of 0 to 5-inch H²O and 0 to 10-inch H²O full scale range. The output of the bridge is ratiometric to the supply voltage and operation from any DC supply voltage up to 20Vdc is acceptable.

                      • Precision temperature compensation
                      • Calibrated zero and span
                      • Low noise
                      • High Impedance for low power applications
                      • Prime grade (SDXxxxyy-A)

                      Applications

                      Sensing & Instrumentation, Computers & Computer Peripherals, Medical, HVAC, Industrial

                      Technical Specifications

                      Pressure Type

                      Absolute

                      Operating Pressure Max

                      15psi

                      Supply Voltage Max

                      20VDC

                      No. of Pins

                      6Pins

                      Pressure Port Type

                      Single Axial Barbless

                      Media Type

                      Air, Dry Gas

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      Operating Pressure Min

                      0psi

                      Supply Voltage Min

                      -

                      Sensor Case / Package

                      DIP

                      Accuracy

                      -

                      Sensor Mounting

                      Through Hole

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (07-Jul-2017)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.