Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
2000+ | $1.260 |
4000+ | $1.230 |
6000+ | $1.190 |
10000+ | $1.160 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$3,780.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSM353LT
Newark Part No.51X2488
Technical Datasheet
Sensor TypeOmnipolar Switch
Magnetoresistive Sensor TechnologyAnisotropic Magneto Resistive (AMR)
Magnetoresistive Sensor TypeOmnipolar Switch
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Sensor Case / PackageSOT-23
Sensor Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Type
Omnipolar Switch
Magnetoresistive Sensor Type
Omnipolar Switch
Supply Voltage Max
5.5V
Sensor Case Style
SOT-23
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Magnetoresistive Sensor Technology
Anisotropic Magneto Resistive (AMR)
Supply Voltage Min
1.65V
Sensor Case / Package
SOT-23
No. of Pins
3Pins
Operating Temperature Max
85°C
MSL
-
Technical Docs (2)
Alternatives for SM353LT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate