New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. Speed Sensors
                      Print Page

                      SNDH-H3L-G01

                      Quadrature Sensor, 9.53mm, 4V to 24V, -40 to 100°C, Cable, SNDH-H Series

                      HONEYWELL SNDH-H3L-G01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHONEYWELL
                      Manufacturer Part NoSNDH-H3L-G01
                      Newark Part No.17T7113
                      Product RangeSNDH-H Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 11 week(s)
                      QuantityPrice
                      10+$224.960
                      25+$202.570
                      50+$187.640
                      100+$178.050
                      Price for:Each
                      Minimum: 20
                      Multiple: 1
                      $4,499.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHONEYWELL
                      Manufacturer Part NoSNDH-H3L-G01
                      Newark Part No.17T7113
                      Product RangeSNDH-H Series
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage Min4VDC
                      Supply Voltage Max24VDC
                      Sensor TerminalsCable
                      Speed Sensor Type-
                      Output Voltage (Peak to Peak)-
                      Inductance-
                      Gear Pitch Range-
                      Coil Resistance Min-
                      Coil Resistance Max-
                      Housing Diameter9.53mm
                      Surface Speed-
                      Product RangeSNDH-H Series
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      SNDH-H3L-G01 is a SNDH-H series, hall-effect speed sensor that uses a magnetically biased hall-effect integrated circuit to accurately sense movement of ferrous metal targets. The specially designed IC (integrated circuit) and a permanent magnet are sealed in rugged, probe type packages. The flux density of the permanent magnet alters when approached by ferrous metal. This is detected by the hall ICs. If the sensor is positioned at the circumference of a revolving gear wheel, for example, it detects the teeth and tooth spaces, supplying a digital pulse output with frequency proportional to gear wheel speed. Optimum performance is dependent upon variables which must be considered in combination: target material, geometry and speed, sensor/target gap, and environmental temperature.

                      • Air gap up to 2.5mm allows the sensor to be located up to 2.5mm away from the target
                      • High frequency switching capability (to 15KHz) allows the device to handle high RPMs
                      • O-ring seal allows device to be sealed into housings
                      • Digital current sinking output (open collector) simplifies electrical interfacing to control systems
                      • Stable performance over temperature range and air gap range
                      • 4VDC to 24VDC supply voltage, 6mA maximum supply current
                      • 30mA output current, omnidirectional target orientation
                      • 400ns rise time (10% to 90%), 400ns fall time (90% to 10%)
                      • 0KHz to 15KHz operating frequency, 200VDC dielectric, stainless steel housing material
                      • Operating temperature range from -40°C to 100°C

                      Technical Specifications

                      Supply Voltage Min

                      4VDC

                      Sensor Terminals

                      Cable

                      Output Voltage (Peak to Peak)

                      -

                      Gear Pitch Range

                      -

                      Coil Resistance Max

                      -

                      Surface Speed

                      -

                      SVHC

                      No SVHC (07-Jul-2017)

                      Supply Voltage Max

                      24VDC

                      Speed Sensor Type

                      -

                      Inductance

                      -

                      Coil Resistance Min

                      -

                      Housing Diameter

                      9.53mm

                      Product Range

                      SNDH-H Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.