Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoSZR-LY2-N1-DC24V
Newark Part No.86C1117
Product RangeSZR-LY Series
Your Part Number
No Longer Available
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSZR-LY2-N1-DC24V
Newark Part No.86C1117
Product RangeSZR-LY Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current10A
Product RangeSZR-LY Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC125V
Contact MaterialSilver Cadmium Oxide
Coil Resistance650ohm
Approvals & StandardsCE, CSA, UL
SVHCNo SVHC (07-Jul-2017)
Product Overview
SZR-LY2-N1-DC24V is a SZR-LY general purpose relay with LED indicator.
- DPDT contact and solder/plug-in terminal
- 125 VDC contact rating, 24 VDC coil input voltage
- 10A current rating, 24V, 10A resistive load and 24V, 5A inductive load
- 240W switching (resistive load), 120W switching (inductive load) and 0.9W power consumption
- 36.9mA rated current at 50Hz
- 650 ohms coil resistance and 50mohm max contact resistance
- Silver cadmium oxide contact material
- 18,000- operations/hour operating frequency (Mechanical)
- UL, CE agency approvals and standards
- Ambient temperature range from -25°C to 70°C [-13°F to 158°F]
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Cadmium Oxide
Approvals & Standards
CE, CSA, UL
Coil Voltage
24VDC
Product Range
SZR-LY Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Voltage VDC
125V
Coil Resistance
650ohm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
