Need more?
Quantity | Price |
---|---|
1+ | $20.500 |
5+ | $20.500 |
10+ | $20.500 |
25+ | $20.500 |
50+ | $20.500 |
100+ | $20.500 |
250+ | $20.500 |
Product Information
Product Overview
The MTU2 series isolated 2W single and dual output SM DC/DC Converter with miniature surface mount, high performance. With a footprint reduction of over 50% from the previous generations of 2W SMD DC/DC, the MTU2 series offers 2W of available output power over a wide temperature range. The device is more efficient and offers improved regulation performance for applications where a wide output voltage variation cannot be tolerated. The device is pin compatible with the MTU2 series. The device is suitable for all applications where high volume production is envisaged.
- Flexible
- Performs in tough environments with wet and dry media
- Flexibility simplifies integration
Applications
Signal Processing, Industrial, Industrial, HVAC, Commercial
Technical Specifications
Gauge
150psi
12VDC
4Pins
Single Axial Barbed
Dry Gas, Non-Corrosive/Non-Ionic Gas and Liquid
125°C
-
0psi
1.5VDC
DIP
± 0.15%
Through Hole
-40°C
-
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate