New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Pressure Sensors, Transducers
                      5. Board Mount Pressure Sensors
                      Print Page

                      TBPLLNS001PGUCV

                      Pressure Sensor, Medical, Gauge, 0 psi, 1 psi, 1.5 VDC, 12 VDC, SMD

                      Date/Lot Code

                      HONEYWELL TBPLLNS001PGUCV
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHONEYWELL
                      Manufacturer Part NoTBPLLNS001PGUCV
                      Newark Part No.38X5835
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown. To order more than shown inventory, contact sales
                      QuantityPrice
                      1+$5.370
                      5+$5.370
                      10+$5.370
                      25+$5.370
                      50+$5.370
                      100+$5.370
                      250+$5.370
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5.37
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHONEYWELL
                      Manufacturer Part NoTBPLLNS001PGUCV
                      Newark Part No.38X5835
                      Technical Datasheet

                      Data Sheet

                      Pressure TypeGauge
                      Operating Pressure Min0psi
                      Operating Pressure Max1psi
                      Supply Voltage Min1.5VDC
                      Supply Voltage Max12VDC
                      Sensor Case / PackageSMD
                      No. of Pins6Pins
                      Accuracy± 0.2%
                      Pressure Port TypeSingle Axial Barbless
                      Sensor MountingSurface Mount
                      Media TypeDry Gas, Non-Corrosive/Non-Ionic Gas and Liquid
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      The TBP series basic board mount Pressure Sensor, compensated/unamplified, are piezoresistive silicon pressure sensors designed for a simple, high quality, mV output, unamplified, temperature compensated sensor. This device offer infinite resolution of the pressure signal. The series is often ideal for those customers who want to do their own amplification in order to make use of the maximum resolution of the bare sensor output, leveraging any algorithm needed for the application. The TBP series measures gage pressures. Gage pressure sensors are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. They are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases and for non-corrosive, non-ionic liquids when the silicone gel coating option is selected.

                      • Flexible
                      • Performs in tough environments with wet and dry media
                      • Flexibility simplifies integration

                      Technical Specifications

                      Pressure Type

                      Gauge

                      Operating Pressure Max

                      1psi

                      Supply Voltage Max

                      12VDC

                      No. of Pins

                      6Pins

                      Pressure Port Type

                      Single Axial Barbless

                      Media Type

                      Dry Gas, Non-Corrosive/Non-Ionic Gas and Liquid

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      Operating Pressure Min

                      0psi

                      Supply Voltage Min

                      1.5VDC

                      Sensor Case / Package

                      SMD

                      Accuracy

                      ± 0.2%

                      Sensor Mounting

                      Surface Mount

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (07-Jul-2017)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.