Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoV19T16-EZ100B02
Newark Part No.75AH8770
Product RangeV19 Series
Technical Datasheet
172 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.460 |
Price for:Each
Minimum: 1
Multiple: 1
$0.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoV19T16-EZ100B02
Newark Part No.75AH8770
Product RangeV19 Series
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorStraight Lever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max16A
Contact Voltage DC Nom-
Product RangeV19 Series
Contact Voltage AC Nom125V
Operating Force Max100gf
SVHCNo SVHC (07-Jul-2017)
Product Overview
V19T16-EZ100B02 is a V19 series, basic microswitch. It provides a cost-conscious switch solution to assist in hitting overall system-level cost and design goals in high volume applications. The V19 switch provides a fully certified, reliable, and repeatable solution over the lifetime of the product. Potential applications include presence detection, float switch, flow switch, power switch, operator controls.
- SPDT contact configuration
- 6A max contact current
- 100gf max operating force
- Straight lever microswitch actuator
- Quick disconnect switch terminals
- 125VAC nominal contact voltage
- >1M mechanical operations, globally certified for reliable, repeatable actuation for life
- UL/CSA, cUL, ENEC, CQC approved, identical system designs for platform applications worldwide
- RAST 2.5 termination and housing
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPDT
Contact Current Max
16A
Product Range
V19 Series
Operating Force Max
100gf
Microswitch Actuator
Straight Lever
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
125V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate