Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
10+ | $134.170 |
25+ | $123.630 |
50+ | $115.900 |
100+ | $109.580 |
Price for:Each
Minimum: 10
Multiple: 1
$1,341.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoV3L-3003-D8
Newark Part No.23F1814
Product RangeV3L Series
Microswitch Type-
Microswitch ActuatorRoller Lever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max15.1A
Contact Voltage DC Nom-
Product RangeV3L Series
Contact Voltage AC Nom250V
Operating Force Max-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The V3L-3003-D8 is a single-pole double-throw (SPDT) Basic Switch with corrosion-resistant steel actuator.
- 0.047-inch Maximum pre-travel
Applications
Industrial
Technical Specifications
Microswitch Type
-
Contact Configuration
SPDT
Contact Current Max
15.1A
Product Range
V3L Series
Operating Force Max
-
Microswitch Actuator
Roller Lever
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate