Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
100+ | $8.410 |
250+ | $8.050 |
Price for:Each
Minimum: 200
Multiple: 200
$1,682.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoV75F27E9
Newark Part No.39B2990
Product RangeV7 Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPST-NO
Switch TerminalsQuick Connect
Contact Current Max3A
Contact Voltage DC Nom-
Product RangeV7 Series
Contact Voltage AC Nom277V
Operating Force Max15gf
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPST-NO
Contact Current Max
3A
Product Range
V7 Series
Operating Force Max
15gf
Microswitch Actuator
Pin Plunger
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
277V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate