Print Page
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoVC5E 50<
Newark Part No.10M5281
Product RangeVC Series
Technical Datasheet
Resistance50ohm
Product RangeVC Series
Power Rating5W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyCeramic
Temperature Coefficient+/-150ppm/°C
Resistor TypeGeneral Purpose
Product Diameter7.01mm
Product Length25.4mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCTo Be Advised
Product Overview
- High Power Resistor
Technical Specifications
Resistance
50ohm
Power Rating
5W
Resistor Case / Package
Axial Leaded
Resistor Technology
Ceramic
Resistor Type
General Purpose
Product Length
25.4mm
Operating Temperature Min
-
Qualification
-
Product Range
VC Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
+/-150ppm/°C
Product Diameter
7.01mm
Product Width
-
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

