Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
250+ | $3.450 |
Price for:Each
Minimum: 1000
Multiple: 1000
$3,450.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoZM10E10F01
Newark Part No.42J6226
Product RangeZM Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorRoller Lever
Contact ConfigurationSPDT
Switch TerminalsSolder Lug
Contact Current Max100mA
Contact Voltage DC Nom30V
Product RangeZM Series
Contact Voltage AC Nom125V
Operating Force Max34gf
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
100mA
Product Range
ZM Series
Operating Force Max
34gf
Microswitch Actuator
Roller Lever
Switch Terminals
Solder Lug
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
125V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate