Print Page
1,039 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.820 |
Price for:Each
Minimum: 1
Multiple: 1
$16.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoZW50F90HW1
Newark Part No.16M1463
Product RangeZW Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorSimulated Roller Lever
Contact ConfigurationSPDT
Switch TerminalsWire Leaded
Contact Current Max6A
Contact Voltage DC Nom-
Product RangeZW Series
Contact Voltage AC Nom250V
Operating Force Max0.93N
SVHCNo SVHC (07-Jul-2017)
Product Overview
The ZW series MICRO SWITCH™ sealed subminiature Switch used for simple or precision ON/OFF application needs. This switch combines small size and light weight with ample electrical capacity, low cost and long life. It can be used in appliances, office equipment, valves, timing devices, vending machines, transportation and manually operated devices.
- Polycarbonate housing
- Subminiature 9mm(H) x 6.4mm(W) x 19.8mm(L)
- Choice of low energy or power duty electrical ratings (gold-plated or silver contacts)
- Single pole double throw (SPDT) circuitry or single pole single throw (SPST) circuitry options
- Choice of 0.1A or 5A ratings
- Choice of actuation, termination and operating characteristics
- IP67 Sealed construction
Applications
Communications & Networking, Medical, Test & Measurement, HVAC, Sensing & Instrumentation, Computers & Computer Peripherals
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
6A
Product Range
ZW Series
Operating Force Max
0.93N
Microswitch Actuator
Simulated Roller Lever
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate