Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHTS - TE CONNECTIVITY
Manufacturer Part No1106405-1
Newark Part No.69AH9742
Product RangeHA.3
1,506 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $18.020 |
10+ | $14.810 |
25+ | $13.500 |
Price for:Each
Minimum: 1
Multiple: 1
$18.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHTS - TE CONNECTIVITY
Manufacturer Part No1106405-1
Newark Part No.69AH9742
Product RangeHA.3
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialZinc Body
Locking TypeSide Clip
Rectangular Shell Size-
For Use WithAMP HTS Series Heavy Inserts & Modules
Product RangeHA.3
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
Side Clip
For Use With
AMP HTS Series Heavy Inserts & Modules
SVHC
No SVHC (27-Jun-2024)
Connector Body Material
Zinc Body
Rectangular Shell Size
-
Product Range
HA.3
Technical Docs (3)
Alternatives for 1106405-1
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability