Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - HTS
Manufacturer Part No3-1105301-1
Newark Part No.64AH9625
Product RangeHVT
Your Part Number
1,336 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.370 |
| 10+ | $3.260 |
| 25+ | $3.150 |
| 50+ | $2.940 |
| 100+ | $2.740 |
| 500+ | $2.580 |
| 1000+ | $2.480 |
Price for:Each
Minimum: 1
Multiple: 1
$3.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HTS
Manufacturer Part No3-1105301-1
Newark Part No.64AH9625
Product RangeHVT
Technical Datasheet
Product RangeHVT
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max15AWG
Contact PlatingSilver Plated Contacts
For Use With-
Wire Size AWG Min15AWG
Contact MaterialBrass
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
HVT
Contact Termination Type
Crimp
Contact Plating
Silver Plated Contacts
Wire Size AWG Min
15AWG
SVHC
Lead (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Max
15AWG
For Use With
-
Contact Material
Brass
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
