Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part No00322004LPK50
Newark Part No.24C2305
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $222.490 |
| 5+ | $202.530 |
| 10+ | $185.400 |
| 25+ | $172.100 |
| 50+ | $160.690 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$222.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part No00322004LPK50
Newark Part No.24C2305
Technical Datasheet
Thread Size1-1/4
Material-
Locknut PlatingZinc
Thickness-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 00322004LPK50 is a Locknut made of steel with zinc plated finish.
Applications
Industrial, Maintenance & Repair
Technical Specifications
Thread Size
1-1/4
Locknut Plating
Zinc
Product Range
-
Material
-
Thickness
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability