Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part No20509003
Newark Part No.35B2414
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.050 |
| 10+ | $7.160 |
| 25+ | $6.430 |
| 100+ | $5.930 |
Price for:Each
Minimum: 1
Multiple: 1
$8.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part No20509003
Newark Part No.35B2414
Technical Datasheet
Seal MaterialNeoprene
Internal Diameter31.6mm
External Diameter41.4mm
Shaft Diameter1"
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Seal Material
Neoprene
External Diameter
41.4mm
Product Range
-
Internal Diameter
31.6mm
Shaft Diameter
1"
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate