
Product Information
Product Overview
The FSP series high-density FSP Adapter Panels snap into all OPTICHANNEL™ fibre rack mount panels and wall mount cabinets. It is available as blank plates or with ST-style, SC, FC, MT-RJ, LC, MTP and SC to ST-style adapters, all adapter panels are available in high-density versions. The JACK-PACK® keystone 6-port adapter panel accepts Hubbell Keystone multimedia connections. It has cold rolled steel panel with a durable black powder coat finish, FC/PC adapter housings are Nickel-plated machined brass, ST-style adapters have black oxide nickel-plated zinc die-cast housings, high-retention phosphor bronze alignment sleeves recommended for most applications and zirconia precision alignment sleeves recommended for single-mode applications.
- Various colours available to differentiate networks and applications
- Available in loaded, unloaded or blank versions
- Nylatch fasteners used for quick snap in installation
- SC Simplex APC (angled polish connector) adapter panels available
- Multimode and singlemode applications
Applications
Fibre Optics, Industrial
Technical Specifications
ST Fiber Optic
-
FSP Series
8Ports
-
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
