Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoGFR5362WTR
Newark Part No.16M8713
Your Part Number
No Longer Available
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoGFR5362WTR
Newark Part No.16M8713
Technical Datasheet
Connector TypePower Entry
Current Rating20A
Connector ColourWhite
Connector Body MaterialPET (Polyester) Body
Voltage Rating VAC125V
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
Power Entry
Connector Colour
White
Voltage Rating VAC
125V
SVHC
To Be Advised
Current Rating
20A
Connector Body Material
PET (Polyester) Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
