Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL26520
Newark Part No.35B579
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $2,064.400 |
5+ | $1,870.000 |
10+ | $1,712.620 |
25+ | $1,583.020 |
50+ | $1,481.190 |
Price for:Each
Minimum: 1
Multiple: 1
$2,064.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL26520
Newark Part No.35B579
Technical Datasheet
Connector TypePower Entry
Current Rating60A
Connector ColourBlue
Connector Body MaterialAluminum Body
Voltage Rating VAC600V
Product Range-
SVHCLead
Product Overview
The HBL26520 is a 4-pole Hubbellock® Receptacle with metallic weather protective spring loaded cover provides protection from moisture and dust. This 5-wire grounding standard receptacle features spring loaded safety shutter contains arcing when mating or un-mating devices under load. Spring loaded safety shutter automatically ejects the plug eliminating contact teasing. Box terminals in conjunction with stainless steel screws provide maximum termination strength and dependability.
- Certified for current interrupting at full rated current
- 2000V Minimum dielectric voltage
- UL94V-0 Flammability
Applications
Industrial, Power Management
Technical Specifications
Connector Type
Power Entry
Connector Colour
Blue
Voltage Rating VAC
600V
SVHC
Lead
Current Rating
60A
Connector Body Material
Aluminum Body
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability