New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Electrical
                      3. Cord Reels
                      4. Industrial / CEE Cord Reels
                      Print Page

                      HBL501232W

                      Weatherproof Cord Reel, 16", 50 Ft/15.2 m 12/3 SOW-A Cord, 600V/20A, Wire Leads, 0.75" Hub Feed

                      HUBBELL WIRING DEVICES HBL501232W
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHUBBELL WIRING DEVICES
                      Manufacturer Part NoHBL501232W
                      Newark Part No.91F2290
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)
                      QuantityPrice
                      1+$3,755.490
                      3+$3,612.880
                      5+$3,541.570
                      10+$3,470.260
                      25+$3,351.420
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3,755.49
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHUBBELL WIRING DEVICES
                      Manufacturer Part NoHBL501232W
                      Newark Part No.91F2290
                      Technical Datasheet

                      Data Sheet

                      Cord Reel TypeWeather Proof
                      Cord Reel ColorYellow
                      Current Rating20A
                      Voltage Rating VAC600VAC
                      Cable Type12/3 SOW-A
                      Cable Length - Imperial50ft
                      Cable Length - Metric15.2m
                      Product Range-
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      The HBL501232W is a 16-inch Weatherproof Cable Reel supplied with wire leads. It is made for the most abusive and demanding environments. This reel features a solid steel construction, a 600V rating with SOW - A type cable and type-4X enclosure rating. It is designed for use with 20A industrial products.

                      • 12/3 SOW-A cable
                      • 600VAC Rating

                      Applications

                      Industrial

                      Technical Specifications

                      Cord Reel Type

                      Weather Proof

                      Current Rating

                      20A

                      Cable Type

                      12/3 SOW-A

                      Cable Length - Metric

                      15.2m

                      SVHC

                      No SVHC (17-Jan-2023)

                      Cord Reel Color

                      Yellow

                      Voltage Rating VAC

                      600VAC

                      Cable Length - Imperial

                      50ft

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.