Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL8300I
Newark Part No.35B861
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
10+ | $68.420 |
25+ | $63.960 |
Price for:Each
Minimum: 10
Multiple: 1
$684.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL8300I
Newark Part No.35B861
Technical Datasheet
Connector TypeHospital Grade Power Entry
Current Rating20A
Connector ColourIvory
Connector Body MaterialThermoplastic Body
Voltage Rating VAC125V
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The HBL8300I is a 2-pole HBL® extra heavy-duty hospital grade Duplex Receptacle with deep body with circuit ID face. This 3-wire grounding standard receptacle features patented ground contact provides redundant grounding, unique bypass contact design and straight brass ground contacts.
- Certified for current interrupting at full rated current
- 2000V Minimum dielectric withstand voltage
- UL94V-0 Flammability
Applications
Power Management, Medical
Technical Specifications
Connector Type
Hospital Grade Power Entry
Connector Colour
Ivory
Voltage Rating VAC
125V
SVHC
No SVHC (17-Jan-2023)
Current Rating
20A
Connector Body Material
Thermoplastic Body
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate