Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL8451C
Newark Part No.35B897
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $251.290 |
| 5+ | $228.350 |
| 10+ | $208.680 |
| 25+ | $193.390 |
| 50+ | $182.470 |
Price for:Each
Minimum: 1
Multiple: 1
$251.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL8451C
Newark Part No.35B897
Technical Datasheet
Connector TypeElectrical AC Power
Current Rating50A
Connector ColourBlack, White
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC250V
Product Range-
SVHCLead
Product Overview
The HBL8451C is a 3-pole 4-wire 3-phase 50A/250VAC NEMA 15-50P straight blade Grounding Plug, made of black and white super tough nylon housing, brass blades having 15.9 to 33.3mm cord diameter, stainless steel mounting screw.
- UL 498 listed
- UL94HB Flammability rating
- IP20 Moisture resistance rating
- -40 to 75°C Operating temperature range
- Gripping ribs to provide secure gripping area
- Super tough nylon housing
Applications
Power Management
Technical Specifications
Connector Type
Electrical AC Power
Connector Colour
Black, White
Voltage Rating VAC
250V
SVHC
Lead
Current Rating
50A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability