Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBLS530C5W
Newark Part No.93Y5777
Product RangeAdvantage Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $1,198.090 |
5+ | $1,158.810 |
10+ | $1,119.520 |
25+ | $1,034.410 |
50+ | $975.490 |
Price for:Each
Minimum: 1
Multiple: 1
$1,198.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBLS530C5W
Newark Part No.93Y5777
Product RangeAdvantage Series
Technical Datasheet
Current Rating30A
Voltage Rating VAC600V
Connector MountingCable Mount
Electrical Connector GenderSocket
Pin Configuration4P+E / 4P5W
Connector ColourBlack
IP RatingIP68, IP69K
Product RangeAdvantage Series
SVHCLead
Technical Specifications
Current Rating
30A
Connector Mounting
Cable Mount
Pin Configuration
4P+E / 4P5W
IP Rating
IP68, IP69K
SVHC
Lead
Voltage Rating VAC
600V
Electrical Connector Gender
Socket
Connector Colour
Black
Product Range
Advantage Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate