Quantity | Price |
---|---|
25+ | $17.410 |
50+ | $16.320 |
Product Information
Product Overview
The HXJ5EB is a 8P4C Xcelerator CAT-5e Jack with 100μinch tin lead 60/40 plated phosphor bronze IDC contact and blue high impact thermoplastic (UL94V-0) housing. This XJ5e series circular connector features precious metal plating and nickel under-plating beryllium copper nose contact, IDC towers have an inner blade to assist in pair splitting without performance disruption, small form factor allows more jacks in devices without restriction or constraint and two distinct labels eliminate wiring confusion, T568B or T568A.
- 2000 Nose contact mating cycles
- 10X IDC contact termination
- 25lbs Keystone latching force
- Contact performance confirmed over the full range of ISO/FCC compliant plug dimensions
- Positive PSACR beyond 190MHz (channel)
- Designed and tested for 850mA of continuous current per conductor
Applications
Communications & Networking
Technical Specifications
RJ45 Jack
1 x 1 (Port)
4Contacts
Cat5e
Panel Mount
Vertical
IDC / IDT
Beryllium Copper
Without Light Pipe
No SVHC (17-Jan-2023)
Jack
8P8C
8Positions
-
1Ports
Unshielded
Without Magnetics
Without LED
Xcelerator XJ5e Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate