Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoNP8W
Newark Part No.17M7219
Technical Datasheet
Accessory TypeWall Plate
For Use WithStandard Duplex Receptacles
No. of Module Spaces2
Connector Body MaterialNylon (Polyamide) Body
Connector ColourWhite
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Accessory Type
Wall Plate
No. of Module Spaces
2
Connector Colour
White
SVHC
No SVHC (25-Jun-2020)
For Use With
Standard Duplex Receptacles
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate