Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSNAP8300IA
Newark Part No.47W9407
Product RangeSNAPConnect
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $50.420 |
5+ | $45.830 |
10+ | $41.910 |
25+ | $38.850 |
50+ | $36.240 |
Price for:Each
Minimum: 1
Multiple: 1
$50.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSNAP8300IA
Newark Part No.47W9407
Product RangeSNAPConnect
Technical Datasheet
Connector TypeHospital Grade Power Entry
Current Rating20A
Connector ColourIvory
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC125V
Product RangeSNAPConnect
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Connector Type
Hospital Grade Power Entry
Connector Colour
Ivory
Connector Body Material
Nylon (Polyamide) Body
Product Range
SNAPConnect
Current Rating
20A
Gender
Receptacle
Voltage Rating VAC
125V
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate