Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $768.200 |
| 5+ | $654.860 |
| 10+ | $617.080 |
Price for:Each
Minimum: 1
Multiple: 1
$768.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSPB2
Newark Part No.14C6682
Technical Datasheet
No. of Outlets2Outlets
Outlet TypeNEMA L5-20R
Current Rating20A
Supply Voltage VAC125V
Plug TypeNEMA L5-20P
Cable Length7.6m
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
No. of Outlets
2Outlets
Current Rating
20A
Plug Type
NEMA L5-20P
Product Range
-
Outlet Type
NEMA L5-20R
Supply Voltage VAC
125V
Cable Length
7.6m
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate