Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No13"N-50-0-1/133"NE
Newark Part No.49Y1346
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.600 |
| 25+ | $41.270 |
| 50+ | $38.830 |
| 100+ | $37.770 |
| 250+ | $36.730 |
Price for:Each
Minimum: 1
Multiple: 1
$44.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No13"N-50-0-1/133"NE
Newark Part No.49Y1346
Technical Datasheet
Connector Body StyleStraight Bulkhead Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max11GHz
Connector MountingPanel Mount
Product Range-
SVHCLead (10-Jun-2022)
Technical Specifications
Connector Body Style
Straight Bulkhead Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
11GHz
Product Range
-
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead (10-Jun-2022)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate