Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No1399.17.0210
Newark Part No.74AJ7840
Product RangeSencity Spot-S
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $228.630 |
10+ | $215.080 |
25+ | $203.440 |
50+ | $197.630 |
100+ | $191.820 |
Price for:Each
Minimum: 1
Multiple: 1
$228.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No1399.17.0210
Newark Part No.74AJ7840
Product RangeSencity Spot-S
Technical Datasheet
Antenna TypeWiFi
Frequency Min5.15GHz
Frequency Max5.935GHz
Gain9dBi
VSWR2
Input Power30W
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeSencity Spot-S
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Antenna Type
WiFi
Frequency Max
5.935GHz
VSWR
2
Input Impedance
50ohm
Product Range
Sencity Spot-S
Frequency Min
5.15GHz
Gain
9dBi
Input Power
30W
Antenna Polarization
Vertical
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate