Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No1399.32.0015
Newark Part No.74AJ7859
Product RangeSencity Occhio
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
1+ | $334.470 |
10+ | $314.630 |
25+ | $297.620 |
50+ | $289.120 |
100+ | $280.620 |
Price for:Each
Minimum: 1
Multiple: 1
$334.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No1399.32.0015
Newark Part No.74AJ7859
Product RangeSencity Occhio
Technical Datasheet
Antenna TypeMIMO
Frequency Min5.15GHz
Frequency Max6GHz
Gain6dBi
VSWR1.5
Input Power-
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeSencity Occhio
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Antenna Type
MIMO
Frequency Max
6GHz
VSWR
1.5
Input Impedance
50ohm
Product Range
Sencity Occhio
Frequency Min
5.15GHz
Gain
6dBi
Input Power
-
Antenna Polarization
Vertical
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate