Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No1399.99.0118
Newark Part No.74AJ7872
Product RangeSencity Road
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $439.230 |
| 10+ | $413.390 |
| 25+ | $401.460 |
| 50+ | $389.540 |
| 100+ | $373.640 |
Price for:Each
Minimum: 1
Multiple: 1
$439.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No1399.99.0118
Newark Part No.74AJ7872
Product RangeSencity Road
Technical Datasheet
Antenna TypeVehicle Rooftop
Frequency Min4.9GHz
Frequency Max7.125GHz
Antenna MountingSMA / TNC Connector
Gain7dBi
VSWR1.8
Input Power30W
Input Impedance50ohm
Antenna PolarizationRight Hand Circular, Vertical
Product RangeSencity Road
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Antenna Type
Vehicle Rooftop
Frequency Max
7.125GHz
Gain
7dBi
Input Power
30W
Antenna Polarization
Right Hand Circular, Vertical
SVHC
No SVHC (10-Jun-2022)
Frequency Min
4.9GHz
Antenna Mounting
SMA / TNC Connector
VSWR
1.8
Input Impedance
50ohm
Product Range
Sencity Road
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate