Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No31"SHV-50-0-1/133"NE
Newark Part No.77AH6024
Technical Datasheet
22 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $113.330 |
25+ | $109.080 |
50+ | $106.710 |
100+ | $103.890 |
250+ | $101.060 |
Price for:Each
Minimum: 1
Multiple: 1
$113.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No31"SHV-50-0-1/133"NE
Newark Part No.77AH6024
Technical Datasheet
Convert From Coax TypeSHV
Convert From GenderJack
Convert To Coax TypeSHV
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Product Range-
Technical Specifications
Convert From Coax Type
SHV
Convert To Coax Type
SHV
Adapter Body Style
Straight Adapter
Product Range
-
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate