Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoSPUMA"400
Newark Part No.89AH2232
Product RangeSpuma Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $819.950 |
10+ | $765.560 |
25+ | $740.470 |
50+ | $715.370 |
100+ | $681.900 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$819.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoSPUMA"400
Newark Part No.89AH2232
Product RangeSpuma Series
Technical Datasheet
Coaxial Cable TypeSPUMA 400
Wire Gauge-
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColorBlack
Jacket MaterialPE
Conductor MaterialCopper Coated Aluminium
No. of Max Strands x Strand SizeSolid
External Diameter10.25mm
Product RangeSpuma Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
SPUMA 400
Conductor Area CSA
-
Reel Length (Imperial)
328ft
Jacket Color
Black
Conductor Material
Copper Coated Aluminium
External Diameter
10.25mm
SVHC
No SVHC (10-Jun-2022)
Wire Gauge
-
Impedance
50ohm
Reel Length (Metric)
100m
Jacket Material
PE
No. of Max Strands x Strand Size
Solid
Product Range
Spuma Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate