Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoMINIBEND-14
Newark Part No.85AJ8868
Product RangeMinibend Series
Technical Datasheet
115 In Stock
Need more?
50 Delivery in 1-3 Business Days(US stock)
65 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
| Quantity | Price |
|---|---|
| 1+ | $125.310 |
| 5+ | $119.140 |
| 10+ | $113.510 |
| 25+ | $109.020 |
| 50+ | $104.520 |
Price for:Each
Minimum: 1
Multiple: 1
$125.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoMINIBEND-14
Newark Part No.85AJ8868
Product RangeMinibend Series
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Coaxial Cable Type0.086" Semi Rigid
Impedance50ohm
Cable Length - Imperial14"
Cable Length - Metric355.6mm
Jacket Color-
Product RangeMinibend Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Impedance
50ohm
Cable Length - Metric
355.6mm
Product Range
Minibend Series
Coaxial Cable Type
0.086" Semi Rigid
Cable Length - Imperial
14"
Jacket Color
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate