Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoSF104/11SMA/11SMA/1000MM
Newark Part No.63AK1999
Product RangeSucoflex 100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $460.680 |
| 5+ | $436.310 |
| 10+ | $416.380 |
Price for:Each
Minimum: 1
Multiple: 1
$460.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoSF104/11SMA/11SMA/1000MM
Newark Part No.63AK1999
Product RangeSucoflex 100 Series
Technical Datasheet
Cable Length - Imperial3.28ft
Connector to ConnectorSMA Straight Plug to SMA Straight Plug
Cable Length - Metric1m
Coaxial Cable TypeSUCOFLEX 104
Impedance50ohm
Jacket Color-
Product RangeSucoflex 100 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Length - Imperial
3.28ft
Cable Length - Metric
1m
Impedance
50ohm
Product Range
Sucoflex 100 Series
Connector to Connector
SMA Straight Plug to SMA Straight Plug
Coaxial Cable Type
SUCOFLEX 104
Jacket Color
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate