Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoSF126E/11SMA/11SMA/1000MM
Newark Part No.12AC6662
Product RangeSucoflex 100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $527.300 |
| 10+ | $497.110 |
| 25+ | $483.170 |
| 50+ | $469.230 |
| 100+ | $450.640 |
Price for:Each
Minimum: 1
Multiple: 1
$527.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoSF126E/11SMA/11SMA/1000MM
Newark Part No.12AC6662
Product RangeSucoflex 100 Series
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Coaxial Cable TypeSUCOFLEX 126
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket ColorBlue
Product RangeSucoflex 100 Series
SVHCLead (10-Jun-2022)
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
1m
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
Sucoflex 100 Series
Cable Length - Imperial
3.28ft
Coaxial Cable Type
SUCOFLEX 126
Connector Type B
SMA Straight Plug
Jacket Color
Blue
SVHC
Lead (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate