Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUMMEL
Manufacturer Part No1.262.2500.50
Newark Part No.10AC9694
Product RangeGM-FS Series
Technical Datasheet
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $58.340 |
| 5+ | $48.250 |
| 10+ | $44.500 |
| 25+ | $41.900 |
| 50+ | $39.270 |
| 100+ | $38.560 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$58.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUMMEL
Manufacturer Part No1.262.2500.50
Newark Part No.10AC9694
Product RangeGM-FS Series
Technical Datasheet
Thread SizeM25 x 1.5
MaterialNylon (Polyamide)
Locknut Plating-
Thickness6.5mm
Product RangeGM-FS Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Thread Size
M25 x 1.5
Locknut Plating
-
Product Range
GM-FS Series
Material
Nylon (Polyamide)
Thickness
6.5mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate