Print Page
845 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
| 50+ | $1.640 |
| 100+ | $1.590 |
| 250+ | $1.340 |
| 500+ | $1.210 |
| 1500+ | $1.190 |
Price for:Each
Minimum: 10
Multiple: 10
$17.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUMMEL
Manufacturer Part No7.010.901.012
Newark Part No.51AC3158
Product RangeTWINTUS
Technical Datasheet
Product RangeTWINTUS
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min28AWG
For Use WithHummel M23 Signal Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
TWINTUS
Contact Termination Type
Crimp
Wire Size AWG Min
28AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2018)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Hummel M23 Signal Circular Connectors
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate